- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 105A-DPDT-10A-120VAC
Deltrol Controls
105A-DPDT-10A-120VAC
Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords: 105ADPDT10A120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:105A-DPDT-10A-120VAC
-
Alias/AKA:20117-84
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:1.85 KOhm
Product Guides
+
Frequently Asked Questions
Is 105A-DPDT-10A-120VAC RoHS compliant?
No, 105A-DPDT-10A-120VAC is not RoHS compliant.
What is the lead time for 105A-DPDT-10A-120VAC?
The standard lead time for 105A-DPDT-10A-120VAC is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$19.52
10
$18.96
25
$18.22
50
$17.66
100
$16.66
250
$15.94
500 +
$15.40
Click for Quote
Log in
to unlock special pricing