- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 105A-3PDT-10A-120VAC
Deltrol Controls
105A-3PDT-10A-120VAC
Electromechanical Relay 120VAC 1.85KOhm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Deltrol Controls |
| Part No: | 105A-3PDT-10A-120VAC |
| Alias/AKA: | 20118-84 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 120 V |
| Contact Arrangement: | 3PDT |
| Maximum Current Rating: | 10 A |
| Mounting: | Socket |
| Termination Style: | 11-Pin Circular Plug |
| Push to Test Button: | No |
| Led Indicator: | Yes |
| Operating Temperature: | -45 to 55 °C |
| Coil Resistance: | 1.85 KOhm |