Deltrol Controls Authorized Distributor

105-3PDT-10A-24VAC

Electromechanical Relay 24VAC 72Ohm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VAC 72Ohm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords: 1053PDT10A24VAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 105-3PDT-10A-24VAC
Alias/AKA: 20110-82
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 24 V
Contact Arrangement: 3PDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: 11-Pin Circular Plug
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 55 °C
Coil Resistance: 72 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105-3PDT-10A-24VAC RoHS compliant?
Yes, 105-3PDT-10A-24VAC is RoHS compliant.
What is the lead time for 105-3PDT-10A-24VAC?
The standard lead time for 105-3PDT-10A-24VAC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.77
5
$21.02
10
$20.52
25
$20.21
50
$19.78
100
$18.87
250 +
$18.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!