- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 105-3PDT-10A-12VDC
Deltrol Controls
105-3PDT-10A-12VDC
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:105-3PDT-10A-12VDC
-
Alias/AKA:20116-81
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:120 Ohm