- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 105-3PDT-10A-110VDC
Deltrol Controls
105-3PDT-10A-110VDC
Electromechanical Relay 110VDC 10KOhm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 110VDC 10KOhm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords: 1053PDT10A110VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:105-3PDT-10A-110VDC
-
Alias/AKA:20116-84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:10 KOhm
Product Guides
+
Frequently Asked Questions
Is 105-3PDT-10A-110VDC RoHS compliant?
Yes, 105-3PDT-10A-110VDC is RoHS compliant.
What is the lead time for 105-3PDT-10A-110VDC?
The standard lead time for 105-3PDT-10A-110VDC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$19.74
10
$18.83
25
$18.27
50
$17.74
100
$16.33
250
$15.89
500 +
$15.68
Click for Quote
Log in
to unlock special pricing
Accessories