- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 101U-SPDT-10A-12VDC
101U-SPDT-10A-12VDC
Deltrol Controls
Electromechanical Relay 12VDC 120Ohm 10A SPDT Bracket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 120Ohm 10A SPDT Bracket General Purpose Relay
Search Keywords: 101USPDT10A12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:101U-SPDT-10A-12VDC
-
Alias/AKA:20068-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$125.26
50
$66.31
75
$46.66
100 +
$45.73
Click for Quote
Log in
to unlock special pricing