- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- VFD007C43A
VFD007C43A
Delta Thermal / EMI / Solenoids
Variable Frequency Drive - C2000, 1HP 460V, FOC & TRQ Drive
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Variable Frequency Drive - C2000, 1HP 460V, FOC & TRQ Drive
Search Keywords: VFD007C43A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:VFD007C43A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044040
-
Supplier Standard Pack:
1
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.