Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 48V 36V to 75V 1026.8CFM 78dB 200 X 70mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 48V 36V to 75V 1026.8CFM 78dB 200 X 70mm
Search Keywords: THD2048HT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Thermal / EMI / Solenoids
  • Part No:
    THD2048HT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Category:
    DC Fan1342
  • Dimension:
    70 x 2001359mm
  • Voltage Rating:
    48 V
  • Power Rating:
    384 W
  • Maximum Airflow:
    1026.8 CFM
  • Noise Level:
    78 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wire1364
  • Housing Material:
    DieCast Aluminum1345
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 42
Can Ship immediately
Manufacturer Stock:
168 can ship
MOQ for out of Stock Qty:
63
52 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$247.24
10
$224.20
25
$200.65
50
$197.26
63
$196.76
126
$196.27
189
$195.78
252 +
$195.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!