- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- THD1348HE
Delta Thermal / EMI / Solenoids
THD1348HE
Axial Square-134 mm L x 134mm H x 38mm W 48VDC 4 Wire Leads Speed Sensor (Tach) PWM Control
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-134 mm L x 134mm H x 38mm W 48VDC 4 Wire Leads Speed Sensor (Tach) PWM Control
Search Keywords: THD1348HE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | THD1348HE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
16 |
| Category: | DC Fan1342 |
| Dimension: | 134 x 134 x 381359mm |
| Voltage Rating: | 48 V |
| Power Rating: | 240 W |
| Maximum Airflow: | 490 CFM |
| Noise Level: | 82 dB |
| Termination: | Lead Wire1364 |
| Housing Material: | Aluminum1345 |
| Operating Temperature: | -10 to 70 °C |
Frequently Asked Questions
Is THD1348HE RoHS compliant?
Yes, THD1348HE is RoHS compliant.
What is the lead time for THD1348HE?
The standard lead time for THD1348HE is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
64
32 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
64
$262.86
128
$134.25
192
$91.39
256 +
$89.56
Click for Quote
Log in
to unlock special pricing