- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- THA1248BE
THA1248BE
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 48V 36V to 60V 318CFM 72dB (120 X 120 X 38mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 48V 36V to 60V 318CFM 72dB (120 X 120 X 38mm)
Search Keywords: THA1248BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:THA1248BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:99.3 W
-
Maximum Airflow:318 CFM
-
Noise Level:72 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
On Order:
72
can ship 7/6/26
MOQ for out of Stock Qty:
72
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$134.26
25
$104.95
50
$103.91
72
$102.88
144
$101.86
216
$100.85
288 +
$99.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT