- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- SK-1015-STD
SK-1015-STD
Delta Thermal / EMI / Solenoids
Snap in IEC Connector Power Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap in IEC Connector Power Solder Lug
Search Keywords: SK1015STD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:SK-1015-STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Snap-In10572
-
Termination Method:Solder Lug10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:65(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,158
Ships today, if you order in
Minimum Order Quantity:
25
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
25
$0.890
250
$0.796
500
$0.778
1,200
$0.761
3,600
$0.700
6,000
$0.691
8,400
$0.687
10,800 +
$0.685
Click for Quote
Log in
to unlock special pricing