- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- SFB0412VH-F00
SFB0412VH-F00
Delta Thermal / EMI / Solenoids
The SFB0412VH-F00 is a 12V DC brushless blower featuring a four-pole motor design for thermal management applications.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
The SFB0412VH-F00 is a 12V DC brushless blower featuring a four-pole motor design for thermal management applications.
Search Keywords: SFB0412VHF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:SFB0412VH-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
504 -
Category:DC Blower
-
Dimension:195.15 x 108.6 x 33mm
-
Voltage Rating:12 V
-
Power Rating:55.2 W
-
Maximum Airflow:90.99 CFM
-
Noise Level:67 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 126
Stock lot only:
1
Minimum Order Quantity:
126
Price (USD)
Qty
Unit Price
1
$125.257
126
$113.870
252
$58.160
378
$39.590
504 +
$38.800
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT