- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QFR0812SH-F00
QFR0812SH-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing - 12V - 5V to 13.2V - 54.57CFM - 41.2dB - 80 X 80 X 25.4mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing - 12V - 5V to 13.2V - 54.57CFM - 41.2dB - 80 X 80 X 25.4mm.
Search Keywords: QFR0812SHF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:QFR0812SH-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.96 W
-
Maximum Airflow:54.57 CFM
-
Noise Level:41.2 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,672
Ships today, if you order in
Manufacturer Stock:
6,750
can ship
Minimum Order Quantity:
5
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$13.41
25
$11.61
50
$10.89
135
$10.26
270
$10.24
540
$10.21
1,080 +
$10.19
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT