- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QFR0612UHE-PM00
QFR0612UHE-PM00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.2V 56.45CFM 61.5dB 60 X 60 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.2V 56.45CFM 61.5dB 60 X 60 X 38mm
Search Keywords: QFR0612UHEPM00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:QFR0612UHE-PM00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Category:DC Fan
-
Dimension:60 x 60 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:13.2 W
-
Maximum Airflow:56.45 CFM
-
Noise Level:61.5 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Manufacturer Stock:
35
can ship
Price (USD)
Qty
Unit Price
1
$26.51
10
$20.98
25
$19.19
50
$17.98
120
$16.58
360
$15.07
600 +
$14.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT