- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QFR0612DH-BF00
Delta Thermal / EMI / Solenoids
QFR0612DH-BF00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 51.17CFM 54.5dB 60 X 60 X 25.4mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.2V 51.17CFM 54.5dB 60 X 60 X 25.4mm
Search Keywords: QFR0612DHBF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:QFR0612DH-BF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:9 W
-
Maximum Airflow:51.17 CFM
-
Noise Level:54.5 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is QFR0612DH-BF00 RoHS compliant?
Yes, QFR0612DH-BF00 is RoHS compliant.
What is the lead time for QFR0612DH-BF00?
The standard lead time for QFR0612DH-BF00 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
540
can ship 1/18/27
Minimum Order Quantity:
5
32 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
5
$15.43
25
$13.98
50
$13.36
180
$12.26
360
$11.93
540
$11.90
1,080 +
$11.78
Click for Quote
Log in
to unlock special pricing