- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFR1212DHE-SP00
PFR1212DHE-SP00
Delta Thermal / EMI / Solenoids
FAN 120x120x38mm 12VDC W/PWM Control; Speed Sensor(Tach)
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
FAN 120x120x38mm 12VDC W/PWM Control; Speed Sensor(Tach)
Search Keywords: PFR1212DHESP00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFR1212DHE-SP00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:44.4 W
-
Maximum Airflow:254.349 CFM
-
Noise Level:68.5 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
On Order:
288
can ship 7/24/26
MOQ for out of Stock Qty:
72
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$69.08
25
$44.61
50
$37.67
72
$37.58
144
$37.49
216
$37.39
288 +
$37.30
Click for Quote
Log in
to unlock special pricing