- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFM1412DEB7V
PFM1412DEB7V
Delta Thermal / EMI / Solenoids
140x38mm 12V DC fan W/PWM Control; Speed Sensor (Tach)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
140x38mm 12V DC fan W/PWM Control; Speed Sensor (Tach)
Search Keywords: PFM1412DEB7V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFM1412DEB7V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Category:DC Fan
-
Dimension:140 x 140 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:46.8 W
-
Maximum Airflow:282.31 CFM
-
Noise Level:70 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
40
$117.11
80
$61.81
120
$42.51
160 +
$41.66
Click for Quote
Log in
to unlock special pricing