- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB1248XHE-TP17
PFB1248XHE-TP17
Delta Thermal / EMI / Solenoids
The PFB1248XHE-TP17 is a single-phase, eight-pole DC brushless axial flow fan designed for high-performance cooling.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The PFB1248XHE-TP17 is a single-phase, eight-pole DC brushless axial flow fan designed for high-performance cooling.
Search Keywords: PFB1248XHETP17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB1248XHE-TP17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:76.8 W
-
Maximum Airflow:306.92 CFM
-
Noise Level:72.5 dB
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
153
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
153
$103.97
306
$53.10
459
$36.15
612 +
$35.43
Click for Quote
Log in
to unlock special pricing