- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB1224UHE-T50F
PFB1224UHE-T50F
Delta Thermal / EMI / Solenoids
DC Fan Ball Bearing 24V 2A 48W 5500RPM 252.85CFM 66.5dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 24V 2A 48W 5500RPM 252.85CFM 66.5dB Flange Mount
Search Keywords: PFB1224UHET50F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB1224UHE-T50F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan1342
-
Dimension:120 x 120 x 381359mm
-
Voltage Rating:24 V
-
Power Rating:48 W
-
Maximum Airflow:252.85 CFM
-
Noise Level:66.5 dB
-
Termination:Lead Wire1364
-
Housing Material:Plastic1345
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Can Ship immediately
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$39.45
5
$37.18
10
$36.62
36
$35.12
72
$35.03
108
$34.67
252 +
$34.45
Click for Quote
Log in
to unlock special pricing