- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB1224UHE-R00
PFB1224UHE-R00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 26.5V 252.85CFM 66.5dB (120 X 120 X 38mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 26.5V 252.85CFM 66.5dB (120 X 120 X 38mm)
Search Keywords: PFB1224UHER00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB1224UHE-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:48 W
-
Maximum Airflow:252CFM
-
Noise Level:66.5 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
266
Can Ship immediately
MOQ for out of Stock Qty:
153
32 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$71.20
50
$41.16
100
$41.06
153
$40.95
306
$40.85
459
$40.75
612 +
$40.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT