- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB1224EHE-R00
PFB1224EHE-R00
Delta Thermal / EMI / Solenoids
The PFB1224EHE-R00 is a 24V DC brushless axial fan measuring 120x120x38 mm, designed for high airflow and high-pressure coolin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The PFB1224EHE-R00 is a 24V DC brushless axial fan measuring 120x120x38 mm, designed for high airflow and high-pressure cooling.
Search Keywords: PFB1224EHER00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB1224EHE-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan1342
-
Dimension:120 x 120 x 381359mm
-
Voltage Rating:24 V
-
Power Rating:21.6 W
-
Maximum Airflow:181.27 CFM
-
Noise Level:59 dB
-
Special Features:N/A
-
Termination:Lead Wire1364
-
Housing Material:Plastic1345
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Can Ship immediately
52 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1
$39.286
5
$34.507
36
$29.808
72
$26.223
108
$25.830
252
$25.442
504 +
$23.795
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT