- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB1212GHE
PFB1212GHE
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 8V to 13.2V 217.8CFM 64dB (120 X 120 X 38mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 8V to 13.2V 217.8CFM 64dB (120 X 120 X 38mm)
Search Keywords: PFB1212GHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB1212GHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:32.4 W
-
Maximum Airflow:217CFM
-
Noise Level:64 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
126
$95.64
252
$48.85
378
$33.25
504 +
$32.59
Click for Quote
Log in
to unlock special pricing