- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB0924UHE
PFB0924UHE
Delta Thermal / EMI / Solenoids
Axial Square-92mm L x 92mm H x 38 mm W 24VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Square-92mm L x 92mm H x 38 mm W 24VDC 2 Wire Leads
Search Keywords: PFB0924UHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB0924UHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
48
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
72
$75.24
144
$39.71
216
$27.31
288 +
$26.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments