- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB0912DHE-F00
PFB0912DHE-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.2V 175.03CFM 66.5dB 92 X 92 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.2V 175.03CFM 66.5dB 92 X 92 X 38mm
Search Keywords: PFB0912DHEF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB0912DHE-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:37.2 W
-
Maximum Airflow:175.03 CFM
-
Noise Level:66.5 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
1,045
can ship
52 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1
$19.263
25
$18.878
48
$18.500
96
$17.182
500
$16.568
1,500 +
$15.705
Click for Quote
Log in
to unlock special pricing