- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB0824DHEYDG
PFB0824DHEYDG
Delta Thermal / EMI / Solenoids
Tubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Ball Bearing -132.6 CFM (3.71m³/min) - 65.0dB(A) - 32.4 W - 9000 RPM - 4 Wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Ball Bearing -132.6 CFM (3.71m³/min) - 65.0dB(A) - 32.4 W - 9000 RPM - 4 Wire Leads.
Search Keywords: PFB0824DHEYDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB0824DHEYDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Category:DC Fan1342
-
Dimension:80 x 80 x 381359mm
-
Voltage Rating:24 V
-
Power Rating:32.4 W
-
Maximum Airflow:132.56 CFM
-
Noise Level:65 dB
-
Special Features:PWM1363
-
Termination:Lead Wire1364
-
Housing Material:Plastic1345
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$26.23
5
$24.72
10
$24.66
25
$24.00
90
$23.35
180
$23.05
270 +
$22.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT