- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB0824DHE-T50F
PFB0824DHE-T50F
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 26.4V 132.56CFM 65dB 80 X 80 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 26.4V 132.56CFM 65dB 80 X 80 X 38mm
Search Keywords: PFB0824DHET50F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB0824DHE-T50F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:32.4 W
-
Maximum Airflow:132.56 CFM
-
Noise Level:65 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Ships today, if you order in
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$28.88
5
$27.21
10
$27.14
25
$26.41
90
$25.70
180
$25.38
270 +
$25.22
Click for Quote
Log in
to unlock special pricing