- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB0812DHE-T500
PFB0812DHE-T500
Delta Thermal / EMI / Solenoids
FAN 80x80x38mm 12VDC IP55
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN 80x80x38mm 12VDC IP55
Search Keywords: PFB0812DHET500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB0812DHE-T500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:33 W
-
Maximum Airflow:132.56 CFM
-
Noise Level:65 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
135
32 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$79.06
25
$78.86
50
$78.66
100
$78.46
135
$78.27
270
$39.98
405
$27.21
540 +
$26.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments