- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB0612UHE-F00
PFB0612UHE-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.85CFM 61.5dB 60 X 60 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.85CFM 61.5dB 60 X 60 X 38mm
Search Keywords: PFB0612UHEF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB0612UHE-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Category:DC Fan
-
Dimension:60 x 60 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:16.8 W
-
Maximum Airflow:67.85 CFM
-
Noise Level:61.5 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$14.53
10
$14.18
25
$13.97
50
$13.77
120
$13.40
360
$13.23
600 +
$13.14
Click for Quote
Log in
to unlock special pricing