- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LNE-24V120WAAA
LNE-24V120WAAA
Delta Thermal / EMI / Solenoids
Led Drvr Module 1-CH IP65 24V 5A
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Led Drvr Module 1-CH IP65 24V 5A
Search Keywords: LNE24V120WAAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:LNE-24V120WAAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
50 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
2
$38.94
9
$38.22
17
$37.49
33
$36.77
200 +
$36.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT