- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LNE-12V185WAAA
LNE-12V185WAAA
Delta Thermal / EMI / Solenoids
Led Drvr Module 1-CH IP65 12V 13A
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Led Drvr Module 1-CH IP65 12V 13A
Search Keywords: LNE12V185WAAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:LNE-12V185WAAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
50 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
2
$42.95
8
$42.17
16
$41.37
31
$40.58
200 +
$39.78
Click for Quote
Log in
to unlock special pricing