- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- HEX080QA
Delta Thermal / EMI / Solenoids
HEX080QA
Heat Exchanger - 80W/K - 48V DC Input
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Exchanger - 80W/K - 48V DC Input
Search Keywords: HEX080QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:HEX080QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is HEX080QA RoHS compliant?
Yes, HEX080QA is RoHS compliant.
What is the lead time for HEX080QA?
The standard lead time for HEX080QA is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
32 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
6
$2,943.86
12
$1,503.58
18
$1,023.49
24 +
$1,003.02
Click for Quote
Log in
to unlock special pricing