Image is representational - see manufacturer specifications

Delta Thermal / EMI / Solenoids Authorized Distributor

HET200PB

Thermoelectric Cooling - 200W - 48V DC Input

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/31/2026
Packaging
Certificate of Compliance
Description +
Thermoelectric Cooling - 200W - 48V DC Input
Search Keywords: HET200PB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Delta Thermal / EMI / Solenoids
Part No: HET200PB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HET200PB discontinued?
Yes, HET200PB from Delta Thermal / Emi / Solenoids is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HET200PB RoHS compliant?
Yes, HET200PB is RoHS compliant.
What is the lead time for HET200PB?
The standard lead time for HET200PB is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
32 Weeks can ship 6/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2,475.51
20
$1,264.37
30
$860.66
40 +
$843.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!