- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- HEF160BAA
HEF160BAA
Delta Thermal / EMI / Solenoids
Fan w/Filter - 254x254x136mm - 230VAC - 31W - 160CFM - IP54
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Fan w/Filter - 254x254x136mm - 230VAC - 31W - 160CFM - IP54
Search Keywords: HEF160BAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:HEF160BAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
48
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
63
can ship
MOQ for out of Stock Qty:
12
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
12
$606.49
24
$320.09
36
$220.13
48 +
$215.73
Click for Quote
Log in
to unlock special pricing