- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- HEF160AAA
HEF160AAA
Delta Thermal / EMI / Solenoids
Fan w/Filter - 254x254x136mm - 115VAC - 30W - 160CFM - IP54
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Fan w/Filter - 254x254x136mm - 115VAC - 30W - 160CFM - IP54
Search Keywords: HEF160AAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:HEF160AAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
48
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
12
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
12
$585.11
24
$308.81
36
$212.37
48 +
$208.13
Click for Quote
Log in
to unlock special pricing