- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- HEF070AAA
HEF070AAA
Delta Thermal / EMI / Solenoids
Fan w/Filter - 204x204x107mm - 115VAC - 12W - 70CFM - IP54
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Fan w/Filter - 204x204x107mm - 115VAC - 12W - 70CFM - IP54
Search Keywords: HEF070AAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:HEF070AAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
54
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
46
can ship
MOQ for out of Stock Qty:
14
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
14
$301.50
27
$165.53
41
$115.06
54 +
$112.76
Click for Quote
Log in
to unlock special pricing