- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- GFB0412VHF-R00
GFB0412VHF-R00
Delta Thermal / EMI / Solenoids
DC Fan Ball Bearing 12V 0.36A 4.32W 9500RPM/9100RPM 19.67CFM 51.5dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 0.36A 4.32W 9500RPM/9100RPM 19.67CFM 51.5dB Flange Mount
Search Keywords: GFB0412VHFR00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:GFB0412VHF-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Category:Dual Axial DC Fan
-
Dimension:40 x 50 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:4.32 W
-
Maximum Airflow:19.7CFM
-
Noise Level:51.5 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$13.35
10
$12.58
25
$12.39
50
$12.20
192
$11.88
384
$11.70
1,152 +
$10.18
Click for Quote
Log in
to unlock special pricing