- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- FHS-A9015S00
FHS-A9015S00
Delta Thermal / EMI / Solenoids
Fan Cooler with Heat Sink
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Fan Cooler with Heat Sink
Search Keywords: FHSA9015S00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FHS-A9015S00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:90mm x 90mm x 25 mm
-
Thermal Resistance:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.98
25
$6.63
50
$6.48
100
$6.00
250
$5.84
500
$5.43
1,000 +
$5.35
Click for Quote
Log in
to unlock special pricing