- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFC0612DE-PP01
Delta Thermal / EMI / Solenoids
FFC0612DE-PP01
Axial Square-60mm L x 60mm H x 38mm W 12VDC 4 Wire Leads Speed Sensor (Tach) PWM Control
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFC0612DE-PP01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:10.8 W
-
Maximum Airflow:54.79 CFM
-
Noise Level:60 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
-
This product is discontinued, but still in stock.