- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB1424VHG-EP
FFB1424VHG-EP
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 18V to 26.4V 252.11CFM 58.5dB 139.7 X 139.7 X 50.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 18V to 26.4V 252.11CFM 58.5dB 139.7 X 139.7 X 50.8mm
Search Keywords: FFB1424VHGEP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB1424VHG-EP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Category:DC Fan
-
Dimension:139.7 x 139.7 x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:24 W
-
Maximum Airflow:252.11 CFM
-
Noise Level:58.5 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
126
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$143.25
25
$98.44
50
$98.19
100
$97.95
126
$97.70
252
$97.46
378
$97.21
504 +
$96.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT