- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB1224EH-F00
FFB1224EH-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 26.4V 150.33CFM 56.4dB (120 X 120 X 25.4mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 26.4V 150.33CFM 56.4dB (120 X 120 X 25.4mm)
Search Keywords: FFB1224EHF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB1224EH-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:15.12 W
-
Maximum Airflow:150 CFM
-
Noise Level:56.4 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
540
can ship 10/21/26
MOQ for out of Stock Qty:
135
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$34.18
25
$26.33
50
$25.18
100
$23.62
135
$23.07
270
$23.02
405
$22.96
540 +
$22.90
Click for Quote
Log in
to unlock special pricing