- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB1212VH-F00
FFB1212VH-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.2V 126.85CFM 51.9dB 120 X 120 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.2V 126.85CFM 51.9dB 120 X 120 X 25.4mm
Search Keywords: FFB1212VHF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB1212VH-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:9.48 W
-
Maximum Airflow:126.85 CFM
-
Noise Level:51.9 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
MOQ for out of Stock Qty:
149
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$48.24
25
$29.15
50
$27.95
100
$27.06
149
$26.93
297
$26.79
446
$26.66
594 +
$26.53
Click for Quote
Log in
to unlock special pricing