- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB1212SHE-F00
Delta Thermal / EMI / Solenoids
FFB1212SHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 170.92CFM 56.5dB (120 X 120 X 38mm)
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.2V 170.92CFM 56.5dB (120 X 120 X 38mm)
Search Keywords: FFB1212SHEF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB1212SHE-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:18 W
-
Maximum Airflow:170 CFM
-
Noise Level:56.5 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is FFB1212SHE-F00 RoHS compliant?
Yes, FFB1212SHE-F00 is RoHS compliant.
What is the lead time for FFB1212SHE-F00?
The standard lead time for FFB1212SHE-F00 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
497
Can Ship immediately
MOQ for out of Stock Qty:
126
32 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
1
$30.29
25
$25.90
50
$25.77
100
$25.71
126
$25.65
252
$25.58
378
$25.52
504 +
$25.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT