- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB1212EH
FFB1212EH
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.2V 150.33CFM 56.4dB (120 X 120 X 25.4mm)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.2V 150.33CFM 56.4dB (120 X 120 X 25.4mm)
Search Keywords: FFB1212EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB1212EH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:17.4 W
-
Maximum Airflow:150 CFM
-
Noise Level:56.4 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
540
can ship 8/3/26
MOQ for out of Stock Qty:
135
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$68.83
25
$34.63
50
$33.54
100
$33.37
135
$33.20
270
$33.04
405
$32.87
540 +
$32.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT