- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0924VH
FFB0924VH
Delta Thermal / EMI / Solenoids
Axial Square-92mm L x 92mm H x 25.4 mm W 24VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Square-92mm L x 92mm H x 25.4 mm W 24VDC 2 Wire Leads
Search Keywords: FFB0924VH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0924VH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
72
$34.31
144
$18.16
216
$12.78
288 +
$12.53
Click for Quote
Log in
to unlock special pricing