- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0924EHE-R00
Delta Thermal / EMI / Solenoids
FFB0924EHE-R00
Axial Square-92mm L x 92mm H x 38 mm W 24VDC 3 Wire Leads Locked Rotor Sensor
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-92mm L x 92mm H x 38 mm W 24VDC 3 Wire Leads Locked Rotor Sensor
Search Keywords: FFB0924EHER00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | FFB0924EHE-R00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Category: | DC Fan |
| Dimension: | 92 x 92 x 38 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 12 W |
| Maximum Airflow: | 110.18 CFM |
| Noise Level: | 55 dB |
| Termination: | Lead Wire |
| Housing Material: | Plastic |
Frequently Asked Questions
Is FFB0924EHE-R00 RoHS compliant?
Yes, FFB0924EHE-R00 is RoHS compliant.
What is the lead time for FFB0924EHE-R00?
The standard lead time for FFB0924EHE-R00 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
156
32 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
5
$20.01
50
$17.57
100
$13.84
156
$13.80
312
$13.77
468
$13.73
624 +
$13.29
Click for Quote
Log in
to unlock special pricing