- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0924EHE-F00
Delta Thermal / EMI / Solenoids
FFB0924EHE-F00
Axial Square-92mm L x 92mm H x 38 mm W 24VDC 3 Wire Leads Speed Sensor (Tach)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-92mm L x 92mm H x 38 mm W 24VDC 3 Wire Leads Speed Sensor (Tach)
Search Keywords: FFB0924EHEF00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | FFB0924EHE-F00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Category: | DC Fan |
| Dimension: | 92 x 92 x 38 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 12 W |
| Maximum Airflow: | 110.18 CFM |
| Noise Level: | 55 dB |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
Frequently Asked Questions
Is FFB0924EHE-F00 RoHS compliant?
Yes, FFB0924EHE-F00 is RoHS compliant.
What is the lead time for FFB0924EHE-F00?
The standard lead time for FFB0924EHE-F00 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Ships today, if you order in
Manufacturer Stock:
285
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
156
32 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
5
$16.64
50
$14.64
100
$14.57
156
$14.53
312
$14.49
468
$14.46
624 +
$14.42
Click for Quote
Log in
to unlock special pricing