- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0912VH-F00
FFB0912VH-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 81.97CFM 48.2dB 92 X 92 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 81.97CFM 48.2dB 92 X 92 X 25.4mm
Search Keywords: FFB0912VHF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0912VH-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:7.2 W
-
Maximum Airflow:81.97 CFM
-
Noise Level:48.2 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$12.49
10
$12.19
25
$12.01
72
$11.83
144
$11.51
288
$11.37
504 +
$11.30
Click for Quote
Log in
to unlock special pricing