- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0912VHE
FFB0912VHE
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 85.46CFM 47.5dB 92 X 92 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 85.46CFM 47.5dB 92 X 92 X 38mm
Search Keywords: FFB0912VHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0912VHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier Standard Pack:
48 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:6 W
-
Maximum Airflow:85.46 CFM
-
Noise Level:47.5 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
132
$34.81
264
$18.37
396
$12.64
528 +
$12.38
Click for Quote
Log in
to unlock special pricing