- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0912SH
Delta Thermal / EMI / Solenoids
FFB0912SH
Axial Square-92mm L x 92mm H x 25.4 mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-92mm L x 92mm H x 25.4 mm W 12VDC 2 Wire Leads
Search Keywords: FFB0912SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0912SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Frequently Asked Questions
Is FFB0912SH RoHS compliant?
Yes, FFB0912SH is RoHS compliant.
What is the lead time for FFB0912SH?
The standard lead time for FFB0912SH is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
504
can ship 3/12/27
Minimum Order Quantity:
5
32 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
5
$19.37
25
$15.98
72
$14.99
144
$14.84
288
$14.69
504
$14.55
1,008 +
$14.51
Click for Quote
Log in
to unlock special pricing