- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0912HHE-R00
Delta Thermal / EMI / Solenoids
FFB0912HHE-R00
Axial Square-92mm L x 92mm H x 38 mm W 12VDC 3 Wire Leads Locked Rotor Sensor
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-92mm L x 92mm H x 38 mm W 12VDC 3 Wire Leads Locked Rotor Sensor
Search Keywords: FFB0912HHER00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0912HHE-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:4.2 W
-
Maximum Airflow:71.69 CFM
-
Noise Level:42.5 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is FFB0912HHE-R00 RoHS compliant?
Yes, FFB0912HHE-R00 is RoHS compliant.
What is the lead time for FFB0912HHE-R00?
The standard lead time for FFB0912HHE-R00 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
32 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
132
$36.11
264
$19.06
396
$13.11
528 +
$12.84
Click for Quote
Log in
to unlock special pricing